Microchip, 8bit AVR, ATtiny26 Microcontroller, 16MHz, 2 kB Flash, 20-Pin PDIP

RS Stock No.: 133-1616Brand: MicrochipManufacturers Part No.: ATTINY26-16PU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATtiny26

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

16MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Number of USART Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Pulse Width Modulation

1 (4 Channel)

Dimensions

25.98 x 7.11 x 4.95mm

Width

7.11mm

Height

4.95mm

Number of PCI Channels

0

Number of LIN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

ADCs

11 x 10 bit

Length

25.98mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit AVR, ATtiny26 Microcontroller, 16MHz, 2 kB Flash, 20-Pin PDIP
Select packaging type

P.O.A.

Microchip, 8bit AVR, ATtiny26 Microcontroller, 16MHz, 2 kB Flash, 20-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ATtiny26

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

16MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Number of USART Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Pulse Width Modulation

1 (4 Channel)

Dimensions

25.98 x 7.11 x 4.95mm

Width

7.11mm

Height

4.95mm

Number of PCI Channels

0

Number of LIN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

ADCs

11 x 10 bit

Length

25.98mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)