Technical documents
Specifications
Brand
MicrochipFamily Name
ATtiny441
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
16MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
2
Typical Operating Supply Voltage
1.7 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
2
Number of CAN Channels
0
Number of Ethernet Channels
0
Pulse Width Modulation
1 (6 Channel)
Dimensions
8.74 x 3.99 x 1.5mm
Width
3.99mm
Height
1.5mm
Number of LIN Channels
0
Number of PCI Channels
0
Maximum Operating Temperature
+85 °C
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
12 x 10 bit
Length
8.74mm
Number of ADC Units
1
Country of Origin
Philippines
Product details
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
P.O.A.
Each (Supplied in a Tray) (ex VAT)
Production pack (Tray)
5
P.O.A.
Each (Supplied in a Tray) (ex VAT)
Production pack (Tray)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
ATtiny441
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
16MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
2
Typical Operating Supply Voltage
1.7 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
2
Number of CAN Channels
0
Number of Ethernet Channels
0
Pulse Width Modulation
1 (6 Channel)
Dimensions
8.74 x 3.99 x 1.5mm
Width
3.99mm
Height
1.5mm
Number of LIN Channels
0
Number of PCI Channels
0
Maximum Operating Temperature
+85 °C
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
12 x 10 bit
Length
8.74mm
Number of ADC Units
1
Country of Origin
Philippines
Product details
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)