Microchip ATTINY45-20SU, 8bit AVR Microcontroller, ATtiny, 20MHz, 256 B, 4 kB Flash, 8-Pin SOIC

RS Stock No.: 696-2478PBrand: MicrochipManufacturers Part No.: ATTINY45-20SU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

256 B, 4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of UART Channels

1

Number of CAN Channels

0

Dimensions

5.35 x 5.4 x 1.91mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Height

1.91mm

Number of LIN Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5.35mm

PRICED TO CLEAR

Yes

ADCs

4 x 10 bit

Width

5.4mm

Pulse Width Modulation

6 x 8 bit

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip ATTINY45-20SU, 8bit AVR Microcontroller, ATtiny, 20MHz, 256 B, 4 kB Flash, 8-Pin SOIC
Select packaging type

P.O.A.

Microchip ATTINY45-20SU, 8bit AVR Microcontroller, ATtiny, 20MHz, 256 B, 4 kB Flash, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

256 B, 4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of UART Channels

1

Number of CAN Channels

0

Dimensions

5.35 x 5.4 x 1.91mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Height

1.91mm

Number of LIN Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5.35mm

PRICED TO CLEAR

Yes

ADCs

4 x 10 bit

Width

5.4mm

Pulse Width Modulation

6 x 8 bit

You may be interested in