Microchip, 8bit AVR, ATtiny Microcontroller, 20MHz, 4 kB Flash, 8-Pin TSSOP

RS Stock No.: 814-9223Brand: MicrochipManufacturers Part No.: ATTINY45-20XU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATtiny

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

0

Number of USART Channels

0

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 V

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-45 °C

Maximum Operating Temperature

+85 °C

Length

3.1mm

ADCs

1 (4 x 10 bit)

Height

1.05mm

Number of LIN Channels

0

Width

4.5mm

Dimensions

3.1 x 4.5 x 1.05mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Pulse Width Modulation

1(6 Channel)

Number of PCI Channels

0

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit AVR, ATtiny Microcontroller, 20MHz, 4 kB Flash, 8-Pin TSSOP

P.O.A.

Microchip, 8bit AVR, ATtiny Microcontroller, 20MHz, 4 kB Flash, 8-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Family Name

ATtiny

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

0

Number of USART Channels

0

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 V

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-45 °C

Maximum Operating Temperature

+85 °C

Length

3.1mm

ADCs

1 (4 x 10 bit)

Height

1.05mm

Number of LIN Channels

0

Width

4.5mm

Dimensions

3.1 x 4.5 x 1.05mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Pulse Width Modulation

1(6 Channel)

Number of PCI Channels

0

You may be interested in