Technical documents
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
14
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB, 512 B
Maximum Frequency
20MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Typical Operating Supply Voltage
2.7 to 5.5 V
Number of CAN Channels
0
Number of UART Channels
1
Number of USART Channels
0
Number of I2C Channels
1
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
19.69mm
ADCs
8 x 10 bit
Width
7.112mm
Pulse Width Modulation
2 x 16 bit, 2 x 8 bit
Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
5.334mm
Number of LIN Channels
0
Dimensions
19.685 x 7.112 x 5.334mm
Program Memory Type
Flash
Number of PCI Channels
0
Product details
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
14
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB, 512 B
Maximum Frequency
20MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Typical Operating Supply Voltage
2.7 to 5.5 V
Number of CAN Channels
0
Number of UART Channels
1
Number of USART Channels
0
Number of I2C Channels
1
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
19.69mm
ADCs
8 x 10 bit
Width
7.112mm
Pulse Width Modulation
2 x 16 bit, 2 x 8 bit
Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
5.334mm
Number of LIN Channels
0
Dimensions
19.685 x 7.112 x 5.334mm
Program Memory Type
Flash
Number of PCI Channels
0
Product details
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)