Technical documents
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
EIAJ SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB, 512 B
Maximum Frequency
20MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
5.35 x 5.4 x 1.91mm
Height
1.91mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
Instruction Set Architecture
RISC
Pulse Width Modulation
6 x 8 bit
Width
5.4mm
ADCs
4 x 10 bit
Length
5.35mm
Product details
ATtiny85 8-Bit tinyAVR Microcontrollers
The Atmel ATtiny85 Microcontroller is an 8-bit device based on the AVR enhanced RISC architecture. Being an Atmel tinyAVR device the ATtiny85 is packs performance and power efficiency into a small package, perfect for applications where space is at a premium. By executing powerful instructions in a single clock cycle the ATtiny85 achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and speed.
Microcontroller Features
20 MHz Max. Operating Frequency
8 KB Flash
512 Bytes EEPROM
0.5 KB SRAM
120 Instructions – Most single clock cycle execution
32 General Purpose Registers
6 GPIO
debugWIRE On-chip Debug System
In-System Programmable via SPI Port
External and Internal Interrupt Sources
Low Power Idle, ADC Noise Reduction, and Power-down Modes
Enhanced Power-on Reset Circuit
Programmable Brown-out Detection Circuit
Internal Calibrated Oscillator
Peripheral Features
8-bit Timer/Counter with Prescaler and Two PWM Channels
8-bit High-Speed Timer/Counter with Separate Prescaler
Universal Serial Interface (USI) with Start Condition Detector
10-bit Analogue-to-Digital Converter – 4 Channels
Programmable Watchdog Timer with Separate On-chip Oscillator
On-chip Analogue Comparator
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
EIAJ SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB, 512 B
Maximum Frequency
20MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
5.35 x 5.4 x 1.91mm
Height
1.91mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
Instruction Set Architecture
RISC
Pulse Width Modulation
6 x 8 bit
Width
5.4mm
ADCs
4 x 10 bit
Length
5.35mm
Product details
ATtiny85 8-Bit tinyAVR Microcontrollers
The Atmel ATtiny85 Microcontroller is an 8-bit device based on the AVR enhanced RISC architecture. Being an Atmel tinyAVR device the ATtiny85 is packs performance and power efficiency into a small package, perfect for applications where space is at a premium. By executing powerful instructions in a single clock cycle the ATtiny85 achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and speed.
Microcontroller Features
20 MHz Max. Operating Frequency
8 KB Flash
512 Bytes EEPROM
0.5 KB SRAM
120 Instructions – Most single clock cycle execution
32 General Purpose Registers
6 GPIO
debugWIRE On-chip Debug System
In-System Programmable via SPI Port
External and Internal Interrupt Sources
Low Power Idle, ADC Noise Reduction, and Power-down Modes
Enhanced Power-on Reset Circuit
Programmable Brown-out Detection Circuit
Internal Calibrated Oscillator
Peripheral Features
8-bit Timer/Counter with Prescaler and Two PWM Channels
8-bit High-Speed Timer/Counter with Separate Prescaler
Universal Serial Interface (USI) with Start Condition Detector
10-bit Analogue-to-Digital Converter – 4 Channels
Programmable Watchdog Timer with Separate On-chip Oscillator
On-chip Analogue Comparator