Microchip, 8bit AVR, ATtiny85 Microcontroller, 20MHz, 8 kB Flash, 8-Pin SOIJ

RS Stock No.: 177-2968Brand: MicrochipManufacturers Part No.: ATTINY85-20SUR
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATTINY85

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5.35mm

ADCs

4 x 10 bit

Height

1.91mm

Number of LIN Channels

0

Width

5.4mm

Dimensions

5.35 x 5.4 x 1.91mm

Pulse Width Modulation

1 (8 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit AVR, ATtiny85 Microcontroller, 20MHz, 8 kB Flash, 8-Pin SOIJ
Select packaging type

P.O.A.

Microchip, 8bit AVR, ATtiny85 Microcontroller, 20MHz, 8 kB Flash, 8-Pin SOIJ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ATTINY85

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5.35mm

ADCs

4 x 10 bit

Height

1.91mm

Number of LIN Channels

0

Width

5.4mm

Dimensions

5.35 x 5.4 x 1.91mm

Pulse Width Modulation

1 (8 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

United States