Microchip, 8bit AVR, ATtiny85 Microcontroller, 10MHz, 8 kB Flash, 8-Pin SOIJ

RS Stock No.: 133-1678Brand: MicrochipManufacturers Part No.: ATTINY85V-10SUDistrelec Article No.: 30301923
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATTINY85

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

10MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of USART Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

1 (6 Channel)

Dimensions

5.35 x 5.4 x 1.91mm

Width

5.4mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

1.91mm

Number of LIN Channels

0

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

4 x 10 bit

Length

5.35mm

Number of ADC Units

1

Product details

ATtiny85 8-Bit tinyAVR Microcontrollers

The Atmel ATtiny85 Microcontroller is an 8-bit device based on the AVR enhanced RISC architecture. Being an Atmel tinyAVR device the ATtiny85 is packs performance and power efficiency into a small package, perfect for applications where space is at a premium. By executing powerful instructions in a single clock cycle the ATtiny85 achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and speed.

Microcontroller Features

20 MHz Max. Operating Frequency
8 KB Flash
512 Bytes EEPROM
0.5 KB SRAM
120 Instructions – Most single clock cycle execution
32 General Purpose Registers
6 GPIO
debugWIRE On-chip Debug System
In-System Programmable via SPI Port
External and Internal Interrupt Sources
Low Power Idle, ADC Noise Reduction, and Power-down Modes
Enhanced Power-on Reset Circuit
Programmable Brown-out Detection Circuit
Internal Calibrated Oscillator

Peripheral Features

8-bit Timer/Counter with Prescaler and Two PWM Channels
8-bit High-Speed Timer/Counter with Separate Prescaler
Universal Serial Interface (USI) with Start Condition Detector
10-bit Analogue-to-Digital Converter – 4 Channels
Programmable Watchdog Timer with Separate On-chip Oscillator
On-chip Analogue Comparator

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit AVR, ATtiny85 Microcontroller, 10MHz, 8 kB Flash, 8-Pin SOIJ
Select packaging type

P.O.A.

Microchip, 8bit AVR, ATtiny85 Microcontroller, 10MHz, 8 kB Flash, 8-Pin SOIJ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ATTINY85

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

10MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of USART Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

1 (6 Channel)

Dimensions

5.35 x 5.4 x 1.91mm

Width

5.4mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

1.91mm

Number of LIN Channels

0

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

4 x 10 bit

Length

5.35mm

Number of ADC Units

1

Product details

ATtiny85 8-Bit tinyAVR Microcontrollers

The Atmel ATtiny85 Microcontroller is an 8-bit device based on the AVR enhanced RISC architecture. Being an Atmel tinyAVR device the ATtiny85 is packs performance and power efficiency into a small package, perfect for applications where space is at a premium. By executing powerful instructions in a single clock cycle the ATtiny85 achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and speed.

Microcontroller Features

20 MHz Max. Operating Frequency
8 KB Flash
512 Bytes EEPROM
0.5 KB SRAM
120 Instructions – Most single clock cycle execution
32 General Purpose Registers
6 GPIO
debugWIRE On-chip Debug System
In-System Programmable via SPI Port
External and Internal Interrupt Sources
Low Power Idle, ADC Noise Reduction, and Power-down Modes
Enhanced Power-on Reset Circuit
Programmable Brown-out Detection Circuit
Internal Calibrated Oscillator

Peripheral Features

8-bit Timer/Counter with Prescaler and Two PWM Channels
8-bit High-Speed Timer/Counter with Separate Prescaler
Universal Serial Interface (USI) with Start Condition Detector
10-bit Analogue-to-Digital Converter – 4 Channels
Programmable Watchdog Timer with Separate On-chip Oscillator
On-chip Analogue Comparator