Microchip ATXMEGA128A4U-MH, 8 bit, 16 bit AVR Microcontroller, AVR Xmega, 32MHz, 2 kB, 132 kB Flash, 44-Pin VQFN

RS Stock No.: 761-7731PBrand: MicrochipManufacturers Part No.: ATXMEGA128A4U-MH
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AVR Xmega

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8 bit, 16 bit

Program Memory Size

2 kB, 132 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

5

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

1.6 → 3.6 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

12 x 12 bit

Height

1mm

Number of LIN Channels

0

Width

7mm

Dimensions

7 x 7 x 1mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1(16 Channel)

Program Memory Type

Flash

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Microchip ATXMEGA128A4U-MH, 8 bit, 16 bit AVR Microcontroller, AVR Xmega, 32MHz, 2 kB, 132 kB Flash, 44-Pin VQFN
Select packaging type

P.O.A.

Microchip ATXMEGA128A4U-MH, 8 bit, 16 bit AVR Microcontroller, AVR Xmega, 32MHz, 2 kB, 132 kB Flash, 44-Pin VQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

AVR Xmega

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8 bit, 16 bit

Program Memory Size

2 kB, 132 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

5

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

1.6 → 3.6 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

12 x 12 bit

Height

1mm

Number of LIN Channels

0

Width

7mm

Dimensions

7 x 7 x 1mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1(16 Channel)

Program Memory Type

Flash

Country of Origin

United States