Microchip ATXMEGA64A4U-AU, 8 bit, 16 bit AVR Microcontroller, ATxmega, 32MHz, 68 kB Flash, 44-Pin TQFP

RS Stock No.: 899-6930Brand: MicrochipManufacturers Part No.: ATXMEGA64A4U-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATxmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8 bit, 16 bit

Program Memory Size

68 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

1

Number of PWM Units

5

Typical Operating Supply Voltage

1.6 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.1mm

ADCs

1 (12 x 12 bit)

Height

1.05mm

Data Rate

115.2kbps

Dimensions

10.1 x 10.1 x 1.05mm

Pulse Width Modulation

5 (16 x 16 bit)

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Microchip ATXMEGA64A4U-AU, 8 bit, 16 bit AVR Microcontroller, ATxmega, 32MHz, 68 kB Flash, 44-Pin TQFP
Select packaging type

P.O.A.

Microchip ATXMEGA64A4U-AU, 8 bit, 16 bit AVR Microcontroller, ATxmega, 32MHz, 68 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ATxmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8 bit, 16 bit

Program Memory Size

68 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

1

Number of PWM Units

5

Typical Operating Supply Voltage

1.6 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.1mm

ADCs

1 (12 x 12 bit)

Height

1.05mm

Data Rate

115.2kbps

Dimensions

10.1 x 10.1 x 1.05mm

Pulse Width Modulation

5 (16 x 16 bit)

Program Memory Type

Flash