Technical documents
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
AVR
Data Bus Width
12bit
Program Memory Size
128 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
P.O.A.
Each (In a Tray of 250) (ex VAT)
Microchip, 12bit AVR, AVR Microcontroller MCU, 24MHz, 128 kB Flash, 48-Pin TQFP
250
P.O.A.
Each (In a Tray of 250) (ex VAT)
Microchip, 12bit AVR, AVR Microcontroller MCU, 24MHz, 128 kB Flash, 48-Pin TQFP
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
AVR
Data Bus Width
12bit
Program Memory Size
128 kB
Maximum Frequency
24MHz
Program Memory Type
Flash