Technical documents
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
20
Device Core
8 bit MCU
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
P.O.A.
Each (In a Pack of 5) (ex VAT)
Microchip, 8bit 8 bit MCU, AVR Microcontroller, 24MHz, 32 KB Flash, 20-Pin SOIC
Select packaging type
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Microchip, 8bit 8 bit MCU, AVR Microcontroller, 24MHz, 32 KB Flash, 20-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
20
Device Core
8 bit MCU
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
Program Memory Type
Flash