Microchip AY0438/P PDIP Display Driver, 32 Segment, 40 Pin, 3 → 30 V

RS Stock No.: 770-9420Brand: MicrochipManufacturers Part No.: AY0438/P
brand-logo
View all in Display Drivers

Technical documents

Specifications

Package Type

PDIP

Display Type

LCD

Number of Pins

40

Maximum Clock Frequency

1.5MHz

Supply Voltage

3 → 30 V

Number Of Segments

32

Maximum Supply Current

60µA

Minimum Operating Temperature

0°C

Mounting Type

Through Hole

Maximum Operating Temperature

+70°C

Width

14.7mm

Height

4.95mm

Length

53.21mm

Country of Origin

Thailand

Product details

Display Drivers, Microchip

Stock information temporarily unavailable.

P.O.A.

Microchip AY0438/P PDIP Display Driver, 32 Segment, 40 Pin, 3 → 30 V

P.O.A.

Microchip AY0438/P PDIP Display Driver, 32 Segment, 40 Pin, 3 → 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Type

PDIP

Display Type

LCD

Number of Pins

40

Maximum Clock Frequency

1.5MHz

Supply Voltage

3 → 30 V

Number Of Segments

32

Maximum Supply Current

60µA

Minimum Operating Temperature

0°C

Mounting Type

Through Hole

Maximum Operating Temperature

+70°C

Width

14.7mm

Height

4.95mm

Length

53.21mm

Country of Origin

Thailand

Product details

Display Drivers, Microchip