CAP1206-1-SL Microchip, CAP1206 Capacitive 3 V to 5.5 V 14-Pin SOIC

RS Stock No.: 177-1807Brand: MicrochipManufacturers Part No.: CAP1206-1-SL
brand-logo
View all in Proximity Sensor ICs

Technical documents

Specifications

Sensor Type

Capacitive

Maximum Switching Frequency

400 kHz

Maximum Output Voltage

0.4 V

Output Type

Open Drain

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum Supply Current

750 μA

Dimensions

8.65 x 3.9 x 1.5mm

Height

1.5mm

Length

8.65mm

Width

3.9mm

Series

CAP1206

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Stock information temporarily unavailable.

P.O.A.

CAP1206-1-SL Microchip, CAP1206 Capacitive 3 V to 5.5 V 14-Pin SOIC

P.O.A.

CAP1206-1-SL Microchip, CAP1206 Capacitive 3 V to 5.5 V 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Capacitive

Maximum Switching Frequency

400 kHz

Maximum Output Voltage

0.4 V

Output Type

Open Drain

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum Supply Current

750 μA

Dimensions

8.65 x 3.9 x 1.5mm

Height

1.5mm

Length

8.65mm

Width

3.9mm

Series

CAP1206

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V