Technical documents
Specifications
Brand
MicrochipProduct Type
Development Board
Kit Classification
Development Kit
Kit Name
Explorer 8
Technology
MCU
Device Core
PIC8
Processor Part Number
DM160228
Processor Type
Microcontroller
Standards/Approvals
RoHS
Product details
From Microchip the Explorer 8 Development Kit is a versatile full-featured development platform for their extensive range of 8-bit PIC microcontrollers. The Explorer 8 is a foundation upon which countless applications can be explored.
Adding different functionalities and technologies to the Explorer 8 is simple. The board can be tailored with the addition of PICtail Daughter boards, MikroElektronika Click Boards and Digilent Pmods™ Boards. In addition there are expansion headers which can be customised as needed.
Several debug and programming solutions are supported including the PICkit™ 3, ICD 3 and MPLAB® REAL ICE™ In-Circuit Emulator.
Microchips free to download MPLAB® X Integrated Development Environment (IDE) is fully compatible with the Explorer 8. Included within MPLAB® X is the MPLAB® Code Configurator, a graphical programming environment that streamlines generation of C code to mouse clicks.
Supports all 8-bit PIC Microcontrollers from 8 to 80 pins
MikroElektronika Click Board support – Two sockets
Diligent Pmods™ Board support – Two 12-pin interfaces
PICtail and PICtail Plus expansion connectors
20-pin Add-On Board connector – For custom-built Add-On Boards
Flexible Debug and Programming options - including the PICkit™ 3, ICD 3 and MPLAB® REAL ICE™ In-Circuit Emulator
Integrates with MPLAB® X Integrated Development Environment (IDE)
Programming Headers and Power Connections for all MCU sockets
Three individual Power Supplies: 5V, 3.3V and variable (1.5-4.5V)
16 x 2 character LCD Display
External connections for industry-standard communications and expansion interfaces
Push button switches for device reset and user-defined inputs
1 x Explorer 8 Development Board
1 x Pre-programmed PIC16F1719
1 x USB Cable
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MicrochipProduct Type
Development Board
Kit Classification
Development Kit
Kit Name
Explorer 8
Technology
MCU
Device Core
PIC8
Processor Part Number
DM160228
Processor Type
Microcontroller
Standards/Approvals
RoHS
Product details
From Microchip the Explorer 8 Development Kit is a versatile full-featured development platform for their extensive range of 8-bit PIC microcontrollers. The Explorer 8 is a foundation upon which countless applications can be explored.
Adding different functionalities and technologies to the Explorer 8 is simple. The board can be tailored with the addition of PICtail Daughter boards, MikroElektronika Click Boards and Digilent Pmods™ Boards. In addition there are expansion headers which can be customised as needed.
Several debug and programming solutions are supported including the PICkit™ 3, ICD 3 and MPLAB® REAL ICE™ In-Circuit Emulator.
Microchips free to download MPLAB® X Integrated Development Environment (IDE) is fully compatible with the Explorer 8. Included within MPLAB® X is the MPLAB® Code Configurator, a graphical programming environment that streamlines generation of C code to mouse clicks.
Supports all 8-bit PIC Microcontrollers from 8 to 80 pins
MikroElektronika Click Board support – Two sockets
Diligent Pmods™ Board support – Two 12-pin interfaces
PICtail and PICtail Plus expansion connectors
20-pin Add-On Board connector – For custom-built Add-On Boards
Flexible Debug and Programming options - including the PICkit™ 3, ICD 3 and MPLAB® REAL ICE™ In-Circuit Emulator
Integrates with MPLAB® X Integrated Development Environment (IDE)
Programming Headers and Power Connections for all MCU sockets
Three individual Power Supplies: 5V, 3.3V and variable (1.5-4.5V)
16 x 2 character LCD Display
External connections for industry-standard communications and expansion interfaces
Push button switches for device reset and user-defined inputs
1 x Explorer 8 Development Board
1 x Pre-programmed PIC16F1719
1 x USB Cable