Technical documents
Specifications
Brand
MicrochipClassification
Development Board
Kit Name
Explorer 16/32
Device Core
PIC16/32
Processor Family Name
SAM
Processor Type
MCU
Product details
Explorer 16/32 Development Board and Kit
The 16/32 Explorer development board can do it all. It's a versatile board that provides you a prototyping platform for 16 and 32-bit PIC MCU's and dsPIC digital signal controllers. The DM240001-2 features great backwords compatibility with the explorer 16 board that it replaces. DM240001-2 supports PIC24 up to PIC32 microcontroller families and dsPIC DSC families as processor plug in modules, allowing you to develop various applications efficiently and fast.
Not to mention, the DSM240001-2 has brilliant programming and debugging features. Onboard is anintegrated USB to serial communication bridge so you can connect it straight to a host PC for ease of use. This board also comes with a variety of code examples and libraries to quickly get started on prototyping your design. All information can be found on the included information sheet.
Features and Benefits:
- 100-pin PIM socket supports a wide variety of 16 & 32-bit PIC MCU's and dsPIC DSCs
- 2x mikroBUS sockets for expansion boards
- PICtail Plus expansion connectors
- 6-pin PICkit programming interface
- 2 LCD screens, 8 LEDs, 4 pushbuttons, MCLR reset, power button and 10K potentiometer
- TC1047A Analogue output temperature sensor
- USB A and USB C for embedded host & device applications
- 9-15V DC power supply or via USB
Software:
- Microchip provides free software to use with this board.
- MPLAB X IDE - https://www.microchip.com/mplab/mplab-x-ide
- Suitable MPLAB XC Compiler - https://www.microchip.com/mplab/compilers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipClassification
Development Board
Kit Name
Explorer 16/32
Device Core
PIC16/32
Processor Family Name
SAM
Processor Type
MCU
Product details
Explorer 16/32 Development Board and Kit
The 16/32 Explorer development board can do it all. It's a versatile board that provides you a prototyping platform for 16 and 32-bit PIC MCU's and dsPIC digital signal controllers. The DM240001-2 features great backwords compatibility with the explorer 16 board that it replaces. DM240001-2 supports PIC24 up to PIC32 microcontroller families and dsPIC DSC families as processor plug in modules, allowing you to develop various applications efficiently and fast.
Not to mention, the DSM240001-2 has brilliant programming and debugging features. Onboard is anintegrated USB to serial communication bridge so you can connect it straight to a host PC for ease of use. This board also comes with a variety of code examples and libraries to quickly get started on prototyping your design. All information can be found on the included information sheet.
Features and Benefits:
- 100-pin PIM socket supports a wide variety of 16 & 32-bit PIC MCU's and dsPIC DSCs
- 2x mikroBUS sockets for expansion boards
- PICtail Plus expansion connectors
- 6-pin PICkit programming interface
- 2 LCD screens, 8 LEDs, 4 pushbuttons, MCLR reset, power button and 10K potentiometer
- TC1047A Analogue output temperature sensor
- USB A and USB C for embedded host & device applications
- 9-15V DC power supply or via USB
Software:
- Microchip provides free software to use with this board.
- MPLAB X IDE - https://www.microchip.com/mplab/mplab-x-ide
- Suitable MPLAB XC Compiler - https://www.microchip.com/mplab/compilers