Dual-use

Microchip PIC32 I/O MCU Expansion Board DM320002

RS Stock No.: 549-394Brand: MicrochipManufacturers Part No.: DM320002Distrelec Article No.: 30296243
brand-logo

Technical documents

Specifications

Classification

Expansion Board

Kit Name

PIC32 I/O

Technology

MCU

Processor Part Number

PIC32

Distrelec Product Id

30296243

Product details

PIC32 I/O Expansion Board

The PIC32 I/O Expansion Board provides Starter Kit and Starter Board users with full access to MCU signals, additional debug headers, and connection of PICtail Plus daughter cards
MCU signals are available for attaching prototype circuits or monitoring signals with logic probes
Headers are provided for connecting JTAG tools or Microchip tools using the 2-wire (ICSP) interface
A PIC32 Starter Kit (#DM320001), PIC32 USB Starter Kit II (#DM320003-2), or PIC32 Ethernet Starter Kit (DM320004) is required for running application code
The I/O Expansion Board does not have an MCU

PIC32 Development Tools

Stock information temporarily unavailable.

P.O.A.

Microchip PIC32 I/O MCU Expansion Board DM320002

P.O.A.

Microchip PIC32 I/O MCU Expansion Board DM320002
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Classification

Expansion Board

Kit Name

PIC32 I/O

Technology

MCU

Processor Part Number

PIC32

Distrelec Product Id

30296243

Product details

PIC32 I/O Expansion Board

The PIC32 I/O Expansion Board provides Starter Kit and Starter Board users with full access to MCU signals, additional debug headers, and connection of PICtail Plus daughter cards
MCU signals are available for attaching prototype circuits or monitoring signals with logic probes
Headers are provided for connecting JTAG tools or Microchip tools using the 2-wire (ICSP) interface
A PIC32 Starter Kit (#DM320001), PIC32 USB Starter Kit II (#DM320003-2), or PIC32 Ethernet Starter Kit (DM320004) is required for running application code
The I/O Expansion Board does not have an MCU

PIC32 Development Tools