Microchip, dsPIC33EV 5V CAN-LIN STARTER KIT Development Kit, dsPIC33EV256GM106 - DM330018

RS Stock No.: 871-1767Brand: MicrochipManufacturers Part No.: DM330018
brand-logo

Technical documents

Specifications

Classification

Development Kit

Kit Name

dsPIC33EV 5V CAN-LIN STARTER KIT

Technology

Motor Control

Device Core

dsPIC33E

Processor Family Name

PIC

Processor Part Number

dsPIC33EV256GM106

Processor Type

Digital Signal Processor

Product details

dsPIC33EV 5V CAN-LIN Starter Kit

Microchips DM330018 is a demonstration board that will allow you to explore CAN, LIN and SENT data formats. The board is powered from a single USB via the PC you're using to read data for ease of use. The DM330018's on-board PICkit (PKOB) USB programmer allows you to effortlessly debug and program without the need of any additional hardware. Not to mention, no other tools are needed to program the device. Also on-board is an ICSP that will allow for more advance debugging.

On the DM330018 board are 4 buttons. The MCLR button will cause a master clear reset of the DDC and the running application. The other 3 buttons are connected to dedicated I/O pins and have corresponding LED's. These buttons feature external pull-ups and read a logic low when depressed.

This demonstration board features the dsPIC33EV256GM106 Microcontroller, which is a brilliant microcontroller that helps simplify functional safety certifications for ASIL-B and ASIC-C type applications.

Features and Benefits:

  • USB powered
  • Access CAN, LIN and SENT data
  • On-board PICkit programmer and debugger
  • dsPIC33EV256GM106 Microcontroller
  • One CAN module with 32 buffers and 16 receive filters
  • Two UARTS with LIN/J2606 support
  • Two SENT modules
  • High speed 10-12-bit A/D converter with multiple input channel
  • Analogue temperature sensor

Demo code:

Microchip provides some free code to help you start with this board. See the link below.http://ww1.microchip.com/downloads/en/DeviceDoc/DM330018_Starter_Kit_Demo.zip

What in the box?

  • 1x DM330018 Demo board
  • 1x USB Cable (Type A to Mini-B)
  • 1x Insert card with links to website, schematics and demo application

dsPIC® Development Tools

Stock information temporarily unavailable.

P.O.A.

Microchip, dsPIC33EV 5V CAN-LIN STARTER KIT Development Kit, dsPIC33EV256GM106 - DM330018

P.O.A.

Microchip, dsPIC33EV 5V CAN-LIN STARTER KIT Development Kit, dsPIC33EV256GM106 - DM330018
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Classification

Development Kit

Kit Name

dsPIC33EV 5V CAN-LIN STARTER KIT

Technology

Motor Control

Device Core

dsPIC33E

Processor Family Name

PIC

Processor Part Number

dsPIC33EV256GM106

Processor Type

Digital Signal Processor

Product details

dsPIC33EV 5V CAN-LIN Starter Kit

Microchips DM330018 is a demonstration board that will allow you to explore CAN, LIN and SENT data formats. The board is powered from a single USB via the PC you're using to read data for ease of use. The DM330018's on-board PICkit (PKOB) USB programmer allows you to effortlessly debug and program without the need of any additional hardware. Not to mention, no other tools are needed to program the device. Also on-board is an ICSP that will allow for more advance debugging.

On the DM330018 board are 4 buttons. The MCLR button will cause a master clear reset of the DDC and the running application. The other 3 buttons are connected to dedicated I/O pins and have corresponding LED's. These buttons feature external pull-ups and read a logic low when depressed.

This demonstration board features the dsPIC33EV256GM106 Microcontroller, which is a brilliant microcontroller that helps simplify functional safety certifications for ASIL-B and ASIC-C type applications.

Features and Benefits:

  • USB powered
  • Access CAN, LIN and SENT data
  • On-board PICkit programmer and debugger
  • dsPIC33EV256GM106 Microcontroller
  • One CAN module with 32 buffers and 16 receive filters
  • Two UARTS with LIN/J2606 support
  • Two SENT modules
  • High speed 10-12-bit A/D converter with multiple input channel
  • Analogue temperature sensor

Demo code:

Microchip provides some free code to help you start with this board. See the link below.http://ww1.microchip.com/downloads/en/DeviceDoc/DM330018_Starter_Kit_Demo.zip

What in the box?

  • 1x DM330018 Demo board
  • 1x USB Cable (Type A to Mini-B)
  • 1x Insert card with links to website, schematics and demo application

dsPIC® Development Tools