Microchip 100MHz MEMS Oscillator, 6-Pin VDFN, ±50ppm ±50ppm, DSA1223DA1-100M0000VAO
Technical documents
Specifications
Oscillator Type
MEMS
Maximum Output Frequency
100MHz
Frequency Tolerance
±50ppm
Frequency Stability
±50ppm
Output Level
LVDS
Mounting Type
Surface Mount
Package Type
VDFN
Pin Count
6
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
1 Box of 1 (ex VAT)
Microchip 100MHz MEMS Oscillator, 6-Pin VDFN, ±50ppm ±50ppm, DSA1223DA1-100M0000VAO
420
P.O.A.
1 Box of 1 (ex VAT)
Microchip 100MHz MEMS Oscillator, 6-Pin VDFN, ±50ppm ±50ppm, DSA1223DA1-100M0000VAO
Stock information temporarily unavailable.
420
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Oscillator Type
MEMS
Maximum Output Frequency
100MHz
Frequency Tolerance
±50ppm
Frequency Stability
±50ppm
Output Level
LVDS
Mounting Type
Surface Mount
Package Type
VDFN
Pin Count
6
Country of Origin
Thailand