Microchip 100MHz MEMS Oscillator, 6-Pin VDFN, ±50ppm ±50ppm, DSA1224CL1-100M0000VAO
Technical documents
Specifications
Oscillator Type
MEMS
Maximum Output Frequency
100MHz
Frequency Tolerance
±50ppm
Frequency Stability
±50ppm
Mounting Type
Surface Mount
Output Level
HCSL
Package Type
VDFN
Pin Count
6
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
1 Box of 1 (ex VAT)
Microchip 100MHz MEMS Oscillator, 6-Pin VDFN, ±50ppm ±50ppm, DSA1224CL1-100M0000VAO
440
P.O.A.
1 Box of 1 (ex VAT)
Microchip 100MHz MEMS Oscillator, 6-Pin VDFN, ±50ppm ±50ppm, DSA1224CL1-100M0000VAO
Stock information temporarily unavailable.
440
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Oscillator Type
MEMS
Maximum Output Frequency
100MHz
Frequency Tolerance
±50ppm
Frequency Stability
±50ppm
Mounting Type
Surface Mount
Output Level
HCSL
Package Type
VDFN
Pin Count
6
Country of Origin
Thailand