Technical documents
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
300MHz
Frequency Stability
±25ppm
Mounting Type
Surface Mount
Package Type
VDFN
Pin Count
6
Dimensions
7 x 5 x 0.85mm
Length
7mm
Width_SC_PC
5mm
Height
0.85mm
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Microchip 300MHz MEMS Oscillator, 6-Pin VDFN, ±25ppm, DSC1123AE2-300.0000
1
P.O.A.
Microchip 300MHz MEMS Oscillator, 6-Pin VDFN, ±25ppm, DSC1123AE2-300.0000
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
300MHz
Frequency Stability
±25ppm
Mounting Type
Surface Mount
Package Type
VDFN
Pin Count
6
Dimensions
7 x 5 x 0.85mm
Length
7mm
Width_SC_PC
5mm
Height
0.85mm
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Country of Origin
United States