Technical documents
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
100MHz
Frequency Stability
±25ppm
Mounting Type
Surface Mount
Package Type
VDFN
Pin Count
6
Dimensions
3.2 x 2.5 x 0.85mm
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.85mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
P.O.A.
Microchip 100MHz MEMS Oscillator, 6-Pin VDFN, ±25ppm, DSC1123CI2-100.0000
1
P.O.A.
Microchip 100MHz MEMS Oscillator, 6-Pin VDFN, ±25ppm, DSC1123CI2-100.0000
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
100MHz
Frequency Stability
±25ppm
Mounting Type
Surface Mount
Package Type
VDFN
Pin Count
6
Dimensions
3.2 x 2.5 x 0.85mm
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.85mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C