Technical documents
Specifications
Brand
MicrochipFamily Name
dsPIC30F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
dsPIC
Data Bus Width
16bit
Program Memory Size
144 kB
Maximum Frequency
25MHz
RAM Size
8.192 kB
USB Channels
0
Number of PWM Units
8 x 16 bit
Number of SPI Channels
2
Number of USART Channels
0
Number of UART Channels
2
Number of I2C Channels
1
Typical Operating Supply Voltage
2.5 → 5.5 V
Number of CAN Channels
2
Width
14mm
Dimensions
14 x 14 x 1.2mm
Pulse Width Modulation
8 (8 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Number of LIN Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
14mm
ADCs
16 x 10 bit
Height
1.2mm
Product details
dsPIC30F6010A/6015 16-Bit Digital Signal Controllers
Microchips dsPIC30F family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The dsPIC30F5010A/6015 devices are DSCs that feature peripherals suitable for Motor Control applications.
CPU Features
30 MIPS Max. CPU Speed
Modified Harvard architecture
C compiler optimized instruction set architecture
83 base instructions with flexible addressing modes
24-bit wide instructions, 16-bit wide data path
144 Kbytes on-chip Flash program space (Instruction words)
8 Kbytes of on-chip data RAM
4 Kbytes of non-volatile data EEPROM 16 x 16-bit working register array
Up to 44 interrupt sources
DSP Engine Features
Dual data fetch
Accumulator write-back for DSP operations
Modulo and Bit-Reversed Addressing modes
Two, 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single-cycle hardware fractional/integer multiplier
All DSP instructions single cycle
±16-bit single-cycle shift
Peripheral Features
High-current sink/source I/O pins: 25 mA/25 mA
10-Bit 1 Msps Analogue-to-Digital Converter (ADC) – 16 Channels
Five 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules
One 16-bit Capture input functions
One 16-bit Compare/PWM output functions
Motor Control PWM Module
Quadrature Encoder Interface Module
3-wire SPI modules
I2CTM module
Two UART Modules
CAN bus Modules – Two for dsPIC30F6010A, One for dsPIC30F6015
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
dsPIC30F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
dsPIC
Data Bus Width
16bit
Program Memory Size
144 kB
Maximum Frequency
25MHz
RAM Size
8.192 kB
USB Channels
0
Number of PWM Units
8 x 16 bit
Number of SPI Channels
2
Number of USART Channels
0
Number of UART Channels
2
Number of I2C Channels
1
Typical Operating Supply Voltage
2.5 → 5.5 V
Number of CAN Channels
2
Width
14mm
Dimensions
14 x 14 x 1.2mm
Pulse Width Modulation
8 (8 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Number of LIN Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
14mm
ADCs
16 x 10 bit
Height
1.2mm
Product details
dsPIC30F6010A/6015 16-Bit Digital Signal Controllers
Microchips dsPIC30F family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The dsPIC30F5010A/6015 devices are DSCs that feature peripherals suitable for Motor Control applications.
CPU Features
30 MIPS Max. CPU Speed
Modified Harvard architecture
C compiler optimized instruction set architecture
83 base instructions with flexible addressing modes
24-bit wide instructions, 16-bit wide data path
144 Kbytes on-chip Flash program space (Instruction words)
8 Kbytes of on-chip data RAM
4 Kbytes of non-volatile data EEPROM 16 x 16-bit working register array
Up to 44 interrupt sources
DSP Engine Features
Dual data fetch
Accumulator write-back for DSP operations
Modulo and Bit-Reversed Addressing modes
Two, 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single-cycle hardware fractional/integer multiplier
All DSP instructions single cycle
±16-bit single-cycle shift
Peripheral Features
High-current sink/source I/O pins: 25 mA/25 mA
10-Bit 1 Msps Analogue-to-Digital Converter (ADC) – 16 Channels
Five 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules
One 16-bit Capture input functions
One 16-bit Compare/PWM output functions
Motor Control PWM Module
Quadrature Encoder Interface Module
3-wire SPI modules
I2CTM module
Two UART Modules
CAN bus Modules – Two for dsPIC30F6010A, One for dsPIC30F6015