Technical documents
Specifications
Brand
MicrochipMaximum Frequency
200MHz
Series
dsPIC33A
Device Million Instructions per Second
200MIPS
Data Bus Width
16bit
RAM Size
64 kB
Program Memory Size
512 kB
Program Memory Type
Flash
Package Type
TQFP
Pin Count
48
Country of Origin
Thailand
P.O.A.
Each (In a Pack of 2) (ex VAT)
dsPIC33AK512MC205-I/PT Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 48-Pin TQFP
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
dsPIC33AK512MC205-I/PT Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 48-Pin TQFP
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipMaximum Frequency
200MHz
Series
dsPIC33A
Device Million Instructions per Second
200MIPS
Data Bus Width
16bit
RAM Size
64 kB
Program Memory Size
512 kB
Program Memory Type
Flash
Package Type
TQFP
Pin Count
48
Country of Origin
Thailand