Microchip DSPIC33CK256MP502-I/SS, Microprocessor dsPIC 16bit 100MHz 28-Pin SSOP

RS Stock No.: 179-3960Brand: MicrochipManufacturers Part No.: DSPIC33CK256MP502-I/SS
brand-logo
View all in Microprocessors

Technical documents

Specifications

Family Name

dsPIC

Data Bus Width

16bit

Maximum Frequency

100MHz

I/O Voltage

3 → 3.6V

Fabrication Technology

CMOS

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Typical Operating Supply Voltage

3.6 (Maximum) V

Dimensions

10.5 x 5.6 x 1.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

P.O.A.

Microchip DSPIC33CK256MP502-I/SS, Microprocessor dsPIC 16bit 100MHz 28-Pin SSOP

P.O.A.

Microchip DSPIC33CK256MP502-I/SS, Microprocessor dsPIC 16bit 100MHz 28-Pin SSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

dsPIC

Data Bus Width

16bit

Maximum Frequency

100MHz

I/O Voltage

3 → 3.6V

Fabrication Technology

CMOS

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Typical Operating Supply Voltage

3.6 (Maximum) V

Dimensions

10.5 x 5.6 x 1.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100