Microchip DSPIC33CK256MP508-I/PT, Microprocessor dsPIC 16bit 100MHz 80-Pin TQFP

RS Stock No.: 179-3965Brand: MicrochipManufacturers Part No.: DSPIC33CK256MP508-I/PT
brand-logo
View all in Microprocessors

Technical documents

Specifications

Family Name

dsPIC

Data Bus Width

16bit

Maximum Frequency

100MHz

I/O Voltage

3 → 3.6V

Fabrication Technology

CMOS

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

80

Typical Operating Supply Voltage

3.6 (Maximum) V

Dimensions

12 x 12 x 1.05mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

P.O.A.

Microchip DSPIC33CK256MP508-I/PT, Microprocessor dsPIC 16bit 100MHz 80-Pin TQFP

P.O.A.

Microchip DSPIC33CK256MP508-I/PT, Microprocessor dsPIC 16bit 100MHz 80-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

dsPIC

Data Bus Width

16bit

Maximum Frequency

100MHz

I/O Voltage

3 → 3.6V

Fabrication Technology

CMOS

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

80

Typical Operating Supply Voltage

3.6 (Maximum) V

Dimensions

12 x 12 x 1.05mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C