Microchip dsPIC Microcontroller, 48-Pin VQFN

RS Stock No.: 249-9728Brand: MicrochipManufacturers Part No.: dsPIC33CK512MP605-I/M7
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

dsPIC

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Microchip dsPIC Microcontroller, 48-Pin VQFN
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Microchip dsPIC Microcontroller, 48-Pin VQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

dsPIC