Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 70MHz, 128 kB Flash, 44-Pin TQFP

RS Stock No.: 770-7742Brand: MicrochipManufacturers Part No.: dsPIC33EP128MC504-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

DSPIC33EP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

70MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

2

Number of USART Channels

0

Number of UART Channels

2

Number of CAN Channels

1

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Pulse Width Modulation

1 (6 x 8.32 ns)

Dimensions

10 x 10 x 1.05mm

Number of PCI Channels

0

Width

10mm

Height

1.05mm

Number of LIN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Modified Harvard

ADCs

9 x 12 bit

Length

10mm

Product details

dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers

The dsPIC33EPxxxGP/MC20x/50x family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on board peripherals.

Microcontroller Features

70 MHz Max. CPU Speed
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

High-Speed PWM
10/12-Bit Analogue-to-Digital Converter (ADC) - 6 to 16 Channels Depending on Model
Five 16-Bit Timers
Two 32-Bit Timers
Operational Amplifier – 2 to 3 Depending on Model
Comparators – 3 to 4 Depending on Model
Charge Time Measurement Unit (CTMU) – Supports mTouch™ Capacitive Touch Sensing
Two UART Modules
Two SPI Modules
ECAN™ Module
Two I2C™ Modules
Programmable Cyclic Redundancy Check (CRC)
Peripheral Pin Select (PPS)
Peripheral Trigger Generator (PTG)

Stock information temporarily unavailable.

P.O.A.

Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 70MHz, 128 kB Flash, 44-Pin TQFP
Select packaging type

P.O.A.

Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 70MHz, 128 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

DSPIC33EP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

70MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

2

Number of USART Channels

0

Number of UART Channels

2

Number of CAN Channels

1

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Pulse Width Modulation

1 (6 x 8.32 ns)

Dimensions

10 x 10 x 1.05mm

Number of PCI Channels

0

Width

10mm

Height

1.05mm

Number of LIN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Modified Harvard

ADCs

9 x 12 bit

Length

10mm

Product details

dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers

The dsPIC33EPxxxGP/MC20x/50x family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on board peripherals.

Microcontroller Features

70 MHz Max. CPU Speed
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

High-Speed PWM
10/12-Bit Analogue-to-Digital Converter (ADC) - 6 to 16 Channels Depending on Model
Five 16-Bit Timers
Two 32-Bit Timers
Operational Amplifier – 2 to 3 Depending on Model
Comparators – 3 to 4 Depending on Model
Charge Time Measurement Unit (CTMU) – Supports mTouch™ Capacitive Touch Sensing
Two UART Modules
Two SPI Modules
ECAN™ Module
Two I2C™ Modules
Programmable Cyclic Redundancy Check (CRC)
Peripheral Pin Select (PPS)
Peripheral Trigger Generator (PTG)