Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 70MHz, 280 kB Flash, 64-Pin QFN

RS Stock No.: 755-9388Brand: MicrochipManufacturers Part No.: dsPIC33EP256MU806-I/MR
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

DSPIC33EP

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

280 kB

Maximum Frequency

70MHz

RAM Size

28 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

4

Number of CAN Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

4

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

1

Pulse Width Modulation

8 (1 x 8.32 ns)

Width

9mm

Instruction Set Architecture

C

Dimensions

9 x 9 x 0.9mm

Height

0.9mm

Number of LIN Channels

0

Number of Ethernet Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

ADCs

24 x 12/24 bit

Length

9mm

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

dsPIC33EP Digital Signal Controllers

The dsPIC33E Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 70MIPS dsPIC33E core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33E DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33E SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Stock information temporarily unavailable.

P.O.A.

Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 70MHz, 280 kB Flash, 64-Pin QFN
Select packaging type

P.O.A.

Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 70MHz, 280 kB Flash, 64-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

DSPIC33EP

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

280 kB

Maximum Frequency

70MHz

RAM Size

28 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

4

Number of CAN Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

4

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

1

Pulse Width Modulation

8 (1 x 8.32 ns)

Width

9mm

Instruction Set Architecture

C

Dimensions

9 x 9 x 0.9mm

Height

0.9mm

Number of LIN Channels

0

Number of Ethernet Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

ADCs

24 x 12/24 bit

Length

9mm

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

dsPIC33EP Digital Signal Controllers

The dsPIC33E Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 70MIPS dsPIC33E core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33E DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33E SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.