dsPIC33EP64MC204-E/PT Microchip dsPIC33EP, 16bit Digital Signal Processor 60MHz 64 kB Flash 44-Pin QFN

RS Stock No.: 236-8853Brand: MicrochipManufacturers Part No.: dsPIC33EP64MC204-E/PT
brand-logo
View all in Digital Signal Processors

Technical documents

Specifications

Maximum Frequency

60MHz

Series

dsPIC33EP

Data Bus Width

16bit

RAM Size

8 kB

Program Memory Size

64 kB

Program Memory Type

Flash

Package Type

QFN

Pin Count

44

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

dsPIC33EP64MC204-E/PT Microchip dsPIC33EP, 16bit Digital Signal Processor 60MHz 64 kB Flash 44-Pin QFN
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

dsPIC33EP64MC204-E/PT Microchip dsPIC33EP, 16bit Digital Signal Processor 60MHz 64 kB Flash 44-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Frequency

60MHz

Series

dsPIC33EP

Data Bus Width

16bit

RAM Size

8 kB

Program Memory Size

64 kB

Program Memory Type

Flash

Package Type

QFN

Pin Count

44