dsPIC33FJ64GP804-I/PT Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 44-Pin TQFP

RS Stock No.: 666-8463PBrand: MicrochipManufacturers Part No.: dsPIC33FJ64GP804-I/PT
brand-logo
View all in Digital Signal Processors

Technical documents

Specifications

Maximum Frequency

40MHz

Data Bus Width

16bit

RAM Size

16 kB

Instruction Set Architecture

RISC

Program Memory Size

64 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

2

Minimum Operating Temperature

-40 °C

Height

1mm

Dimensions

10 x 10 x 1mm

Number of SPI Channels

2

Number of Timers

5

Number of I2C Channels

1

Number of CAN Channels

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

13-ch x 10 bit, 13-ch x 12 bit

Width

10mm

Product details

dsPIC33F Digital Signal Controllers

The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Stock information temporarily unavailable.

P.O.A.

dsPIC33FJ64GP804-I/PT Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 44-Pin TQFP
Select packaging type

P.O.A.

dsPIC33FJ64GP804-I/PT Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 44-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Frequency

40MHz

Data Bus Width

16bit

RAM Size

16 kB

Instruction Set Architecture

RISC

Program Memory Size

64 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

2

Minimum Operating Temperature

-40 °C

Height

1mm

Dimensions

10 x 10 x 1mm

Number of SPI Channels

2

Number of Timers

5

Number of I2C Channels

1

Number of CAN Channels

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

13-ch x 10 bit, 13-ch x 12 bit

Width

10mm

Product details

dsPIC33F Digital Signal Controllers

The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.