Microchip, 16bit dsPIC, dsPIC33F Microcontroller, 40MIPS, 64 kB Flash, 64-Pin TQFP

RS Stock No.: 912-6750Brand: MicrochipManufacturers Part No.: DSPIC33FJ64MC506A-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

dsPIC33F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

40MIPS

RAM Size

8 kB

USB Channels

0

Number of PWM Units

9 x 16 bit

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

1

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (8 Channel) (Motor Control), 8 (16 bit)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

ADCs

16 x 10/12 bit

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Length

10mm

Country of Origin

Thailand

Product details

dsPIC33F Digital Signal Controllers

The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Stock information temporarily unavailable.

P.O.A.

Microchip, 16bit dsPIC, dsPIC33F Microcontroller, 40MIPS, 64 kB Flash, 64-Pin TQFP

P.O.A.

Microchip, 16bit dsPIC, dsPIC33F Microcontroller, 40MIPS, 64 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

dsPIC33F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

40MIPS

RAM Size

8 kB

USB Channels

0

Number of PWM Units

9 x 16 bit

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

1

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (8 Channel) (Motor Control), 8 (16 bit)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

ADCs

16 x 10/12 bit

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Length

10mm

Country of Origin

Thailand

Product details

dsPIC33F Digital Signal Controllers

The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.