Microchip EQCO-SDI-30-7502, LVDS Repeater CML CML, 16-Pin QFN

RS Stock No.: 828-8889Brand: MicrochipManufacturers Part No.: EQCO-SDI-30-7502
brand-logo
View all in LVDS Interface Ics

Technical documents

Specifications

Number of Drivers

1

Input Type

CML

Output Type

CML

Transmission Data Rate

2970Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Differential Input Low Threshold Voltage

0.4V

Dimensions

4 x 4 x 0.9mm

Height

0.9mm

Length

4mm

Maximum Operating Supply Voltage

3.45 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

4mm

Minimum Operating Supply Voltage

3.15 V

Product details

HD-SDI Repeaters for Long-Distance Digital HD-CCTV, Microchip

Microchip’s EQCO-SDI-30-7502 is an extender solution for HD-SDI links, operating over a standard 75Ω coaxial cable. Each unit receives an attenuated HD-CCTV signal and extends it up to 220m over the coaxial cable.

Data Transmission - Microchip

Stock information temporarily unavailable.

P.O.A.

Microchip EQCO-SDI-30-7502, LVDS Repeater CML CML, 16-Pin QFN

P.O.A.

Microchip EQCO-SDI-30-7502, LVDS Repeater CML CML, 16-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Drivers

1

Input Type

CML

Output Type

CML

Transmission Data Rate

2970Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Differential Input Low Threshold Voltage

0.4V

Dimensions

4 x 4 x 0.9mm

Height

0.9mm

Length

4mm

Maximum Operating Supply Voltage

3.45 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

4mm

Minimum Operating Supply Voltage

3.15 V

Product details

HD-SDI Repeaters for Long-Distance Digital HD-CCTV, Microchip

Microchip’s EQCO-SDI-30-7502 is an extender solution for HD-SDI links, operating over a standard 75Ω coaxial cable. Each unit receives an attenuated HD-CCTV signal and extends it up to 220m over the coaxial cable.

Data Transmission - Microchip