EQCO30R5.D Microchip, Adaptive Cable Equaliser 252m 3.15 → 3.45 V 16-Pin QFN

RS Stock No.: 824-3022Brand: MicrochipManufacturers Part No.: EQCO30R5.D
brand-logo
View all in Adaptive Cable Equalisers

Technical documents

Specifications

Maximum Data Rate

2.97Gbps

Maximum Equalisation Length

252m

Maximum Input Return Loss

-10dB

Maximum Jitter

0.2UI

Maximum Supply Current

55 mA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

4 x 4 x 0.9mm

Length

4mm

Width

4mm

Height

0.9mm

Maximum Operating Supply Voltage

3.45 V

Maximum Operating Temperature

+85 °C

Operating Temperature Range

-40 → +85 °C

Minimum Operating Supply Voltage

3.15 V

Operating Supply Voltage Range

3.15 → 3.45 V

Minimum Operating Temperature

-40 °C

Product details

Adaptive Cable Equaliser, Microchip

Data Transmission - Microchip

P.O.A.

EQCO30R5.D Microchip, Adaptive Cable Equaliser 252m 3.15 → 3.45 V 16-Pin QFN
Select packaging type

P.O.A.

EQCO30R5.D Microchip, Adaptive Cable Equaliser 252m 3.15 → 3.45 V 16-Pin QFN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Data Rate

2.97Gbps

Maximum Equalisation Length

252m

Maximum Input Return Loss

-10dB

Maximum Jitter

0.2UI

Maximum Supply Current

55 mA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

4 x 4 x 0.9mm

Length

4mm

Width

4mm

Height

0.9mm

Maximum Operating Supply Voltage

3.45 V

Maximum Operating Temperature

+85 °C

Operating Temperature Range

-40 → +85 °C

Minimum Operating Supply Voltage

3.15 V

Operating Supply Voltage Range

3.15 → 3.45 V

Minimum Operating Temperature

-40 °C

Product details

Adaptive Cable Equaliser, Microchip

Data Transmission - Microchip