Technical documents
Specifications
Brand
MicrochipNumber of Channels
1
Maximum Output Voltage
24 V
Interface Type
Video Driver
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
4 x 4 x 0.9mm
Length
4mm
Width
4mm
Height
0.9mm
Maximum Operating Supply Voltage
3.45 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3.15 V
Product details
Data and Video Transceivers, Microchip
Radio Frequency (RF) and Security, Microchip
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipNumber of Channels
1
Maximum Output Voltage
24 V
Interface Type
Video Driver
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
4 x 4 x 0.9mm
Length
4mm
Width
4mm
Height
0.9mm
Maximum Operating Supply Voltage
3.45 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3.15 V
Product details