Technical documents
Specifications
Brand
MicrochipNumber of Channels
1
Maximum Output Voltage
1.6 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
4 x 4 x 0.95mm
Length
4mm
Width
4mm
Height
0.95mm
Maximum Operating Supply Voltage
1.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.25 V
Product details
Transceivers for CoaXPress® Camera Solutions, Microchip
CoaXPress (CXP) is an asymmetric high-speed point-to-point serial communication standard for the transmission of video and still images, scalable over single or multiple coaxial cables.
This solution supports a high-speed downlink of up to 6.25Gbps per cable for video and images, plus a lower speed, 20Mbps, uplink for communications and control. Video transmission, power and data (control) are simultaneous over a single cable.
EQCO62T20: Transmits ≤ 6.25 Gbps; Receives ≤ 20 Mbit/s
EQCO31T20: Transmits ≤ 3.125 Gbps; Receives ≤ 20 Mbit/s
EQCO62R20: Receives ≤ 6.25 Gbps; Transmits ≤ 20 Mbit/s
EQCO31R20: Receives ≤ 3.125 Gbps; Transmits ≤ 20 Mbit/s
Data Transmission - Microchip
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipNumber of Channels
1
Maximum Output Voltage
1.6 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
4 x 4 x 0.95mm
Length
4mm
Width
4mm
Height
0.95mm
Maximum Operating Supply Voltage
1.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.25 V
Product details
Transceivers for CoaXPress® Camera Solutions, Microchip
CoaXPress (CXP) is an asymmetric high-speed point-to-point serial communication standard for the transmission of video and still images, scalable over single or multiple coaxial cables.
This solution supports a high-speed downlink of up to 6.25Gbps per cable for video and images, plus a lower speed, 20Mbps, uplink for communications and control. Video transmission, power and data (control) are simultaneous over a single cable.
EQCO62T20: Transmits ≤ 6.25 Gbps; Receives ≤ 20 Mbit/s
EQCO31T20: Transmits ≤ 3.125 Gbps; Receives ≤ 20 Mbit/s
EQCO62R20: Receives ≤ 6.25 Gbps; Transmits ≤ 20 Mbit/s
EQCO31R20: Receives ≤ 3.125 Gbps; Transmits ≤ 20 Mbit/s