Technical documents
Specifications
Brand
MicrochipMaximum Data Rate
600Mbit/s
Maximum Equalisation Length
50 (Cat 5e) m, 75 (Cat 6) m
Maximum Jitter
0.4UI
Maximum Supply Current
42.5 mA
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
4 x 4 x 0.9mm
Length
4mm
Width
4mm
Height
0.9mm
Maximum Operating Supply Voltage
3.465 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +85 °C
Minimum Operating Supply Voltage
3.135 V
Operating Supply Voltage Range
3.135 → 3.465 V
Product details
Data Transmission - Microchip
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipMaximum Data Rate
600Mbit/s
Maximum Equalisation Length
50 (Cat 5e) m, 75 (Cat 6) m
Maximum Jitter
0.4UI
Maximum Supply Current
42.5 mA
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
4 x 4 x 0.9mm
Length
4mm
Width
4mm
Height
0.9mm
Maximum Operating Supply Voltage
3.465 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +85 °C
Minimum Operating Supply Voltage
3.135 V
Operating Supply Voltage Range
3.135 → 3.465 V
Product details
