Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Microchip FDC37C669-MS, 13, IO Controller, 100-Pin QFP

RS Stock No.: 177-3950Brand: MicrochipManufacturers Part No.: FDC37C669-MS
brand-logo
View all in Input Output Controllers

Technical documents

Specifications

LAN Controller

No

IDE Controller

Yes

PCI Support

No

Number of I/O Channels

13

Serial ATA

No

DMA Controller

Yes

Mounting Type

Surface Mount

Package Type

QFP

Pin Count

100

Dimensions

20.1 x 14.1 x 2.87mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Stock information temporarily unavailable.

P.O.A.

Microchip FDC37C669-MS, 13, IO Controller, 100-Pin QFP
Select packaging type

P.O.A.

Microchip FDC37C669-MS, 13, IO Controller, 100-Pin QFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LAN Controller

No

IDE Controller

Yes

PCI Support

No

Number of I/O Channels

13

Serial ATA

No

DMA Controller

Yes

Mounting Type

Surface Mount

Package Type

QFP

Pin Count

100

Dimensions

20.1 x 14.1 x 2.87mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C