Technical documents
Specifications
Brand
MicrochipMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.25mm
Maximum Operating Supply Voltage
13 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
3.5 V
Product details
HCSxxx KeeLoq® Code Hopping Encoders/Decoders
The HCS series of KeeLoq encoders/decoders work with Ir or RF transmitter and receiver devices to make secure 3- or 4-button wireless remote control systems.
Applications: Automotive RKE systems, Automotive alarm systems, Automotive immobilizers, Gate & garage door openers, Identity tokens, Burglar alarm systems
RS Product Codes
467-0776 HCS200/SN 3-Button KeeLoq Encoder
819-5507 HCS300-I/SN 4-Button KeeLoq Encoder
467-0798 HCS301/SN 4-Button KeeLoq Encoder
861-0560 HCS301-I/SN 4-Button KeeLoq Encoder
819-5516 HCS362-I/ST 4-Button KeeLoq Encoder
379-2011 HCS512-I/P 4-Button KeeLoq Decoder
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.25mm
Maximum Operating Supply Voltage
13 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
3.5 V
Product details
HCSxxx KeeLoq® Code Hopping Encoders/Decoders
The HCS series of KeeLoq encoders/decoders work with Ir or RF transmitter and receiver devices to make secure 3- or 4-button wireless remote control systems.
Applications: Automotive RKE systems, Automotive alarm systems, Automotive immobilizers, Gate & garage door openers, Identity tokens, Burglar alarm systems
RS Product Codes
467-0776 HCS200/SN 3-Button KeeLoq Encoder
819-5507 HCS300-I/SN 4-Button KeeLoq Encoder
467-0798 HCS301/SN 4-Button KeeLoq Encoder
861-0560 HCS301-I/SN 4-Button KeeLoq Encoder
819-5516 HCS362-I/ST 4-Button KeeLoq Encoder
379-2011 HCS512-I/P 4-Button KeeLoq Decoder