Technical documents
Specifications
Brand
MicrochipInput Voltage
8 → 450 V dc
AC or DC Input Voltage
DC
Dimming Operation
0 to 1.5 V dc, PWM
Application
Architectural Lighting, Backlighting, General Purpose Constant Current Source, LED Driver, Signage, Street Lighting
Package Type
SOIC
Number of Pins
8
Product details
Supertex General Purpose LED Drivers
LED Drivers, Microchip
Stock information temporarily unavailable.
P.O.A.
Microchip HV9961LG-G LED Driver IC, 8 → 450 V dc 8-Pin SOIC
Select packaging type
Standard
1
P.O.A.
Microchip HV9961LG-G LED Driver IC, 8 → 450 V dc 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipInput Voltage
8 → 450 V dc
AC or DC Input Voltage
DC
Dimming Operation
0 to 1.5 V dc, PWM
Application
Architectural Lighting, Backlighting, General Purpose Constant Current Source, LED Driver, Signage, Street Lighting
Package Type
SOIC
Number of Pins
8
Product details