Technical documents
Specifications
Brand
MicrochipTransistor Type
NPN
Maximum DC Collector Current
800 mA dc
Maximum Collector Emitter Voltage
50 V dc
Package Type
UBC
Mounting Type
Surface Mount
Pin Count
3
P.O.A.
Each (In a Box of 51) (ex VAT)
Microchip JAN2N2222AUB NPN Bipolar Transistor, 800 mA dc, 50 V dc, 3-Pin UBC
51
P.O.A.
Each (In a Box of 51) (ex VAT)
Microchip JAN2N2222AUB NPN Bipolar Transistor, 800 mA dc, 50 V dc, 3-Pin UBC
Stock information temporarily unavailable.
51
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipTransistor Type
NPN
Maximum DC Collector Current
800 mA dc
Maximum Collector Emitter Voltage
50 V dc
Package Type
UBC
Mounting Type
Surface Mount
Pin Count
3
