Microchip , 1-Channel Ethernet Transceiver 48-Pin TQFP, KSZ8041TL

RS Stock No.: 177-3527Brand: MicrochipManufacturers Part No.: KSZ8041TL
brand-logo
View all in Physical Layer Transceivers

Technical documents

Specifications

Standard Supported

100BASE-FX, 100BASE-TX, 10BASE-T, IEEE 802.3, IEEE 802.3u

Number of Channels per Chip

1

Typical Data Rate

100Mbit/s

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Dimensions

7 x 7 x 1mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Stock information temporarily unavailable.

P.O.A.

Microchip , 1-Channel Ethernet Transceiver 48-Pin TQFP, KSZ8041TL

P.O.A.

Microchip , 1-Channel Ethernet Transceiver 48-Pin TQFP, KSZ8041TL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Standard Supported

100BASE-FX, 100BASE-TX, 10BASE-T, IEEE 802.3, IEEE 802.3u

Number of Channels per Chip

1

Typical Data Rate

100Mbit/s

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Dimensions

7 x 7 x 1mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C