Microchip , 1-Channel Ethernet Transceiver 48-Pin TQFP, KSZ8041TLI

RS Stock No.: 910-1727Brand: MicrochipManufacturers Part No.: KSZ8041TLIDistrelec Article No.: 30113757
brand-logo
View all in Physical Layer Transceivers

Technical documents

Specifications

Standard Supported

IEEE 802.3u

Number of Channels per Chip

1

Typical Data Rate

10 Mbps, 100 Mbps

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Dimensions

7 x 7 x 1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip

You may be interested in

P.O.A.

Microchip , 1-Channel Ethernet Transceiver 48-Pin TQFP, KSZ8041TLI
Select packaging type

P.O.A.

Microchip , 1-Channel Ethernet Transceiver 48-Pin TQFP, KSZ8041TLI

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Standard Supported

IEEE 802.3u

Number of Channels per Chip

1

Typical Data Rate

10 Mbps, 100 Mbps

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Dimensions

7 x 7 x 1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip

You may be interested in