Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8081MLXCA-TR

RS Stock No.: 178-5267Brand: MicrochipManufacturers Part No.: KSZ8081MLXCA-TR
brand-logo
View all in Physical Layer Transceivers

Technical documents

Specifications

Standard Supported

IEEE 802.3

Number of Channels per Chip

1

Typical Data Rate

10 Mbps, 100 Mbps

Integrated CDR

Yes

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Dimensions

7 x 7 x 1.45mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

7mm

Product details

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip

Stock information temporarily unavailable.

P.O.A.

Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8081MLXCA-TR

P.O.A.

Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8081MLXCA-TR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Standard Supported

IEEE 802.3

Number of Channels per Chip

1

Typical Data Rate

10 Mbps, 100 Mbps

Integrated CDR

Yes

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Dimensions

7 x 7 x 1.45mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

7mm

Product details

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip