Microchip , 1-Channel Ethernet Transceiver 32-Pin QFN, KSZ8081MNXIA-TR

RS Stock No.: 911-3329Brand: MicrochipManufacturers Part No.: KSZ8081MNXIA-TRDistrelec Article No.: 30099665
brand-logo
View all in Physical Layer Transceivers

Technical documents

Specifications

Standard Supported

IEEE 802.3

Number of Channels per Chip

1

Typical Data Rate

10 Mbps, 100 Mbps

Integrated CDR

Yes

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip , 1-Channel Ethernet Transceiver 32-Pin QFN, KSZ8081MNXIA-TR
Select packaging type

P.O.A.

Microchip , 1-Channel Ethernet Transceiver 32-Pin QFN, KSZ8081MNXIA-TR
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Standard Supported

IEEE 802.3

Number of Channels per Chip

1

Typical Data Rate

10 Mbps, 100 Mbps

Integrated CDR

Yes

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip

You may be interested in