Microchip KSZ8463RLI, Ethernet Switch IC NIC, BIU, 64-Pin LQFP

RS Stock No.: 239-5578Brand: MicrochipManufacturers Part No.: KSZ8463RLI
brand-logo
View all in Ethernet Interface Ics

Technical documents

Specifications

Physical Network Type

10/100BASE-T/TX

Host Interface

BIU

Network Interface

NIC

Communication Mode

Full Duplex/ Half Duplex

Number of Transceivers

2

Package Type

LQFP

Pin Count

64

Stock information temporarily unavailable.

P.O.A.

Microchip KSZ8463RLI, Ethernet Switch IC NIC, BIU, 64-Pin LQFP
Select packaging type

P.O.A.

Microchip KSZ8463RLI, Ethernet Switch IC NIC, BIU, 64-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Physical Network Type

10/100BASE-T/TX

Host Interface

BIU

Network Interface

NIC

Communication Mode

Full Duplex/ Half Duplex

Number of Transceivers

2

Package Type

LQFP

Pin Count

64