Microchip KSZ8895FQXIA, Ethernet Switch IC, 10/100Mbps, 3.3 V, 128-Pin PQFP

RS Stock No.: 177-3542Brand: MicrochipManufacturers Part No.: KSZ8895FQXIA
brand-logo
View all in Ethernet Interface Ics

Technical documents

Specifications

IC Type

Switch IC

Data Rate

10/100Mbps

Fibre Support

Yes

Number of Ports

5

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

PQFP

Pin Count

128

Typical Operating Supply Voltage

3.3 V

Dimensions

2.9 x 20 x 14mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Microchip KSZ8895FQXIA, Ethernet Switch IC, 10/100Mbps, 3.3 V, 128-Pin PQFP

P.O.A.

Microchip KSZ8895FQXIA, Ethernet Switch IC, 10/100Mbps, 3.3 V, 128-Pin PQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IC Type

Switch IC

Data Rate

10/100Mbps

Fibre Support

Yes

Number of Ports

5

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

PQFP

Pin Count

128

Typical Operating Supply Voltage

3.3 V

Dimensions

2.9 x 20 x 14mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China