Microchip KSZ8895MQXI, Ethernet Switch IC, 10/100Mbps MII, 3.3 V, 128-Pin PQFP
RS Stock No.: 177-3544Brand: MicrochipManufacturers Part No.: KSZ8895MQXIDistrelec Article No.: 30301946

Technical documents
Specifications
Brand
MicrochipIC Type
Switch IC
Network Interface
MII
Data Rate
10/100Mbps
Number of Ports
5
Vlan Support
Yes
Mounting Type
Surface Mount
Package Type
PQFP
Pin Count
128
Typical Operating Supply Voltage
3.3 V
Dimensions
2.9 x 20 x 14mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
14mm
Stock information temporarily unavailable.
P.O.A.
Microchip KSZ8895MQXI, Ethernet Switch IC, 10/100Mbps MII, 3.3 V, 128-Pin PQFP
1
P.O.A.
Microchip KSZ8895MQXI, Ethernet Switch IC, 10/100Mbps MII, 3.3 V, 128-Pin PQFP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipIC Type
Switch IC
Network Interface
MII
Data Rate
10/100Mbps
Number of Ports
5
Vlan Support
Yes
Mounting Type
Surface Mount
Package Type
PQFP
Pin Count
128
Typical Operating Supply Voltage
3.3 V
Dimensions
2.9 x 20 x 14mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
14mm