Microchip KSZ8895RQXIA, Ethernet Switch IC, 10Mbps MII, 1.8 V, 2.5 V, 3.3 V, 128-Pin PQFP

Technical documents
Specifications
Brand
MicrochipNetwork Interface
MII
IC Type
Switch IC
Data Rate
10 Mbps, 100Mbps
Fibre Support
Yes
Number of Ports
5
Vlan Support
Yes
Mounting Type
Surface Mount
Package Type
PQFP
Pin Count
128
Typical Operating Supply Voltage
1.8 V, 2.5 V, 3.3 V
Dimensions
20 x 14 x 2.9mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Ethernet Switches, Micrel Inc
Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.
Ethernet Communications - Microchip
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipNetwork Interface
MII
IC Type
Switch IC
Data Rate
10 Mbps, 100Mbps
Fibre Support
Yes
Number of Ports
5
Vlan Support
Yes
Mounting Type
Surface Mount
Package Type
PQFP
Pin Count
128
Typical Operating Supply Voltage
1.8 V, 2.5 V, 3.3 V
Dimensions
20 x 14 x 2.9mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Ethernet Switches, Micrel Inc
Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.