Microchip KSZ8995MAI, Ethernet Switch IC, 10Mbps MII, SNI, 1.8 V, 2.5 V, 3.3 V, 128-Pin PQFP

RS Stock No.: 910-1622PBrand: MicrochipManufacturers Part No.: KSZ8995MAI
brand-logo
View all in Ethernet Interface Ics

Technical documents

Specifications

IC Type

Switch IC

Network Interface

MII, SNI

Data Rate

10 Mbps, 100Mbps

Fibre Support

Yes

Number of Ports

5

Vlan Support

Yes

Mounting Type

Surface Mount

Package Type

PQFP

Pin Count

128

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Dimensions

20 x 14 x 2.72mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Ethernet Switches, Micrel Inc

Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.

Ethernet Communications - Microchip

You may be interested in

P.O.A.

Microchip KSZ8995MAI, Ethernet Switch IC, 10Mbps MII, SNI, 1.8 V, 2.5 V, 3.3 V, 128-Pin PQFP
Select packaging type

P.O.A.

Microchip KSZ8995MAI, Ethernet Switch IC, 10Mbps MII, SNI, 1.8 V, 2.5 V, 3.3 V, 128-Pin PQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

IC Type

Switch IC

Network Interface

MII, SNI

Data Rate

10 Mbps, 100Mbps

Fibre Support

Yes

Number of Ports

5

Vlan Support

Yes

Mounting Type

Surface Mount

Package Type

PQFP

Pin Count

128

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Dimensions

20 x 14 x 2.72mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Ethernet Switches, Micrel Inc

Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.

Ethernet Communications - Microchip

You may be interested in